Texas Instruments SN74ALS74AN

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS74AN.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments SN74ALS74AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 34.9
Stock
959,165
359,989
Authorized Distributors
5
2
Case/Package
PDIP
DIP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
18 ns
18 ns
Frequency
34 MHz
34 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS74AN.

Related Parts

J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Texas InstrumentsSN74ACT74NE4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Texas InstrumentsSN74AHC74N
Flip-Flop; CMOS; 5.5 V (Max.); 20 ns/V (Max.) @ 5 V; 20 ns/V (Max.) @ 5 V; PDIP
Texas InstrumentsSN74ALS112AN
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70
NXP Semiconductors74HCT109N,652
Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74ALS74AN provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
FLIP-FLOP, DUAL D TYPE; TTL; PDIP; 7 V; 2.4 MA (TYP.); 2 V; 0.8 V; 5 V
Ic, 74Als Ttl, 74Als74, Dip14, 5V; Logic Family/Base Number:74Als74; Flip-Flop Type:D; Propagation Delay:16Ns; Frequency:34Mhz; Output Current:8Ma; Logic Case Style:Dip; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS74AN
Positive edge 4mA 18ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset ALS TTL 400μA 34MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, 74ALS TTL, 74ALS74, DIP14, 5V; Famille Logique/ Numéro de base: 74ALS74; Type de Flip-Flop: D; Temps de propagation: 16ns; Fréquence: 34MHz; Courant, sortie: 8mA; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS74AN
  • SN74ALS74 AN
  • SN74ALS74AN .