Texas Instruments SN74LS112AN

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS112AN.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
-2.97%

CAD Models

Download Texas Instruments SN74LS112AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS112AN.

Related Parts

J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
NXP Semiconductors74HCT109N,652
Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
NXP Semiconductors74HC112N,652
Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16
Texas InstrumentsSN74ALS74AN
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube
Texas InstrumentsSN74AC74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS112AN provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
Flip-Flop; TTL; 16-Lead PDIP; 7 V; 0.1 mA; 2 V; 0.8 V; 3.4 V (Typ.)
Ic, Flip-Flop, 2 Circuits; Logic Family / Base Number:74Ls112; Flip-Flop Type:jk
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
IC, FLIP-FLOP, 2 CIRCUITS; Logic Family / Base Number: 74LS112; Flip-Flop Type: JK; Propagation Delay: 15ns; Frequency: 30MHz; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Negative Edge; IC Outp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS112 AN
  • SN74LS112AN .
  • SN74LS112AN.
  • SN74LS112AN..