Texas Instruments CD74HCT109E

Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT109E.

Newark

Datasheet16 pages12 years ago
Datasheet15 pages17 years ago
Datasheet15 pages18 years ago
Datasheet17 pages10 years ago
Datasheet17 pages11 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments CD74HCT109E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.913
$ 0.913
Stock
342,095
252,920
252,920
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop
AND, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
68 ns
53 ns
53 ns
Frequency
-
18 MHz
18 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT109E.

Related Parts

Texas InstrumentsCD74HCT112E
HCT SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsCD74ACT109E
ACT SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsSN74HCT74N
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14SO
NXP Semiconductors74HCT112N,652
Hct Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16
NXP Semiconductors74HCT109N,652
Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT109E provided by its distributors.

HCT SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Tube
Positive edge 4μA 40ns@ 4.5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 4mA Set(Preset) and Reset HCT Single ended 10pF 4mA 54MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, DUAL JK F-F W/RESET, 16DIP; Flip-Flop Type:JK; Propagation Delay:17ns; Frequency:54MHz; Output Current:4mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74109; Logic IC Family:HCT; Logic IC Function:Dual Positive-Edge-Triggered J-K Flip-Flop with Set and Reset; Output Type:Complementary; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT109 E