Texas Instruments SN74ALS112AN

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS112AN.

element14 APAC

Datasheet17 pages12 years ago
Datasheet18 pages11 years ago

Texas Instruments

Newark

Farnell

element14

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74ALS112AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 12.35
$ 12.35
Stock
391,002
135,702
135,702
Authorized Distributors
3
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
JK-Type
JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
-
-
Propagation Delay
19 ns
26 ns
26 ns
Frequency
30 MHz
25 MHz
25 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS112AN.

Related Parts

J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube
NXP Semiconductors74HCT109N,652
Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
Texas InstrumentsSN74ALS74AN
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
Texas InstrumentsSN74LS112AN
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
NXP Semiconductors74HC112N,652
Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74ALS112AN provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70
J-K Flip-Flop, ALS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Negative Edge, 4.5mA, 19ns@5V/50pF, Inverting/Non-Inverting, Complementary, 2-Ch, 4.5V-5.5V, 8mA, Set(Preset)/Reset, ALS TTL, 400μA, 30MHz, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
IC, LOGIC, 74ALS, FLIP-FLOP; Logic IC Function:Dual J-K Negative-Edge-Triggered Flip-Flop with Clear and Preset; Logic IC Family:ALS; Logic IC Base Number:74112; Frequency:30MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; No. of Pins:16; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS112AN
  • SN74ALS112 AN
  • SN74ALS112AN.