NXP Semiconductors 74HC4520PW,112

Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP
$ 0.818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4520PW,112.

IHS

Datasheet17 pages13 years ago

Future Electronics

SHENGYU ELECTRONICS

Nexperia

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

Ic, counter, up, bi-Quinary, hc-Cmos, tssop,16Pin, plastic |Onsemi MC74HC390ADTR2G
Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP Tube
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Ic, counter, up,4-Bit Binary, hc-Cmos, tssop,14Pin, plastic |Onsemi MC74HC393ADTR2G
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP

Descriptions

Descriptions of NXP Semiconductors 74HC4520PW,112 provided by its distributors.

Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP
74HC Series 5 V Dual 4-Bit Synchronous Binary Counter SMT - TSSOP-16
Counter Dual 4-Bit Binary UP 16-Pin TSSOP Bulk
Tube Discontinued e4 74HC4520 logic counter 360ns 5mm 5V 8muA
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
IC BIN COUNTER DL 4BIT 16TSSOP
IC DUAL 4BIT SYNC BINAR 16-TSSOP
NOW NEXPERIA 74HC4520PW - BINARY
Logic Family / Base Number:74Hc4520; Counter Type:binary, Synchronous; Clock Frequency:69Mhz; Count Maximum:15; Logic Case Style:tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4520PW 112.
  • 74HC4520PW-112
  • 74HC4520PW112