Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC393ADTR2G

Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP W T/R
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC393ADTR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

HQonline

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-23.84%

CAD Models

Download onsemi MC74HC393ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.251
$ 0.251
Stock
176,469
647,390
647,390
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP
Texas InstrumentsSN74HC393PWR
IC BIN COUNTER DL 4BIT 14TSSOP Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, TSSOP
Texas InstrumentsSN74HC393PWE4
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP Tube
74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14

Descriptions

Descriptions of onsemi MC74HC393ADTR2G provided by its distributors.

Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP W T/R
Negative Edge 2V~6V 4 2 50MHz TSSOP-14 Counters / Dividers ROHS
Dual 4-Stage Binary Ripple Counter
Tape & Reel (TR) Active e4 74HC393 divider circuit 44ns 2005 4.5mm 3V
IC, TSSOP-14, 2V 6V SMD, Adhesive Mount, 1.05mm H
IC COUNTER RPPL DUAL 4ST 14TSSOP
IC BIN COUNTER DL 4BIT 14TSSOP
Logic- Counters 2-6V Dual 4-Stage Binary
BINARY RIPPLE COUNTER, DUAL, 4BIT, TSSOP; Logic Family / Base Number: 74HC393A; Counter Type: Binary Ripple; Clock Frequency: 50MHz; Count Maximum: 15; Logic Case Style: TSSOP; No. of Pins: 14Pins; Supply Voltage Min: 2V; Suppl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd