Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC390ADTR2G

Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin TSSOP T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC390ADTR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.75%

CAD Models

Download onsemi MC74HC390ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.615
$ 0.615
Stock
230,294
506,769
506,769
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP
Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP Tube
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP W T/R
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP
Texas InstrumentsSN74HC393PWR
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC74HC390ADTR2G provided by its distributors.

Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin TSSOP T/R
Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections
200ns,160ns,58ns,49ns 2 2 2V 6V decimal,counter HC SOP SMD mount 4.5mm(width)*1.05mm(height)
Tape & Reel (TR) Active e4 74HC390 logic counter 300ns 2006 5mm 5V
Counter Shift Registers 2-6V Dual 4-Stage Binary w/Divide-by-2
Negative Edge 2V~6V 4 2 50MHz TSSOP-16 Counters / Dividers ROHS
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16
IC COUNTER RPPL DUAL 4ST 16TSSOP
IC DECADE COUNT DL 4BIT 16TSSOP
Counters; |Onsemi MC74HC390ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd