Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC390PW,112

Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP Tube
$ 0.593
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC390PW,112.

TME

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.593
$ 0.193
$ 0.193
Stock
541,225
227,327
227,327
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin TSSOP T/R
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP W T/R
Texas InstrumentsSN74HC393PW
IC BIN COUNTER DL 4BIT 14TSSOP Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Texas InstrumentsSN74HC393PWR
IC BIN COUNTER DL 4BIT 14TSSOP Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74HC390PW,112 provided by its distributors.

Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP Tube
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16
Up CounterDecade Negative Edge -40¡Í~+125¡Í 2V~6V Asynchronous 4 2 71MHz TSSOP-16 Counters / Dividers ROHS
Tube Active e4 74HC390 divider circuit 315ns 1997 5mm 5V
IC DUAL DEC RIPPLE COUNT 16TSSOP
IC DECADE COUNT DL 4BIT 16TSSOP
NOW NEXPERIA 74HC390PW - DECADE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC390PW 112
  • 74HC390PW-112
  • 74HC390PW112