Nexperia 74HC390PW,118

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC390PW,118.

Future Electronics

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
+25.39%

CAD Models

Download Nexperia 74HC390PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.741
$ 0.741
Stock
656,364
399,393
399,393
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Ic, counter, up, bi-Quinary, hc-Cmos, tssop,16Pin, plastic |Onsemi MC74HC390ADTR2G
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Ic, counter, up,4-Bit Binary, hc-Cmos, tssop,14Pin, plastic |Onsemi MC74HC393ADTR2G
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP
Texas InstrumentsSN74HC393PWR
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74HC390PW,118 provided by its distributors.

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP
74HC Series Dual 4-Bit Decade Counter 71MHz 6V CMOS Logic IC - TSSOP-16
Decade Ripple Counter, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC390PW,118
Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP T/R
Tape & Reel (TR) Active e4 74HC390 logic counter 315ns 1997 5mm 5V
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16
Up CounterDecade Negative Edge -40¡Í~+125¡Í 2V~6V Asynchronous 4 2 71MHz TSSOP-16 Counters / Dividers ROHS
IC DUAL DEC RIPPLE COUNT 16TSSOP
IC DECADE COUNT DL 4BIT 16TSSOP
NEXPERIA 74HC390PW - DECADE COUN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC390PW 118
  • 74HC390PW-118
  • 74HC390PW118