NXP Semiconductors 74HC390N,652

Counters and Frequency Divider Counter, Decade 2 Element 4 Bits 2.5V, 3.3V, 5V 16-DIP
$ 0.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC390N,652.

IHS

Datasheet11 pages28 years ago

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD74HC390E
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Tube Obsolete 74HC393 Binary Counter divider circuit 50ns 2005 6V 50MHz
NXP Semiconductors74HC390N
Unidirectional RoHS Compliant Lead Free Counter divider circuit 125C 71MHz 6V 6.48mm
Texas InstrumentsCD74HC192E
Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
DUAL Negative Edge Asynchronous Not Qualified Binary Counter IC 50pF -55C~125C 50MHz 3V
Texas InstrumentsSN74LS390N
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube

Descriptions

Descriptions of NXP Semiconductors 74HC390N,652 provided by its distributors.

Counters and Frequency Divider Counter, Decade 2 Element 4 Bits 2.5V, 3.3V, 5V 16-DIP
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Bulk
IC DECADE COUNTER DL 4BIT 16DIP
Decade Ripple Counter, Dual, Dip-16; Logic Family / Base Number:74Hc390; Counter Type:decade Ripple; Clock Frequency:71Mhz; Count Maximum:9; Logic Case Style:dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC390N 652
  • 74HC390N-652
  • 74HC390N652