NXP Semiconductors 74HC390N

Unidirectional RoHS Compliant Lead Free Counter divider circuit 125C 71MHz 6V 6.48mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC390N.

IHS

Datasheet11 pages28 years ago
Datasheet6 pages25 years ago

Newark

Jameco

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Tube Obsolete 74HC393 Binary Counter divider circuit 50ns 2005 6V 50MHz
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
Tube Obsolete 74HC4060 Binary Counter divider circuit 358ns 1999 6V 30MHz
NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
Nexperia74HC191N
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
NXP Semiconductors74HCT160N,652
Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HC390N provided by its distributors.

Unidirectional RoHS Compliant Lead Free Counter divider circuit 125C 71MHz 6V 6.48mm
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Bulk
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER PDIP16
Counter, Asynchronous, Up Direction, CMOS, PDIP16
Dual BCD Ripple Counter DIP 71MHz
DUAL DECADE RIPPLE COUNTER <AZ
Ic, 74Hc Cmos, 74Hc390, Dip16, 5V
IC, 74HC CMOS, 74HC390, DIP16, 5V; Logic Family / Base Number: 74HC390; Counter Type: Decade; Clock Frequency: 71MHz; Count Maximum: 10; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC390N.