Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC393AN

DUAL Negative Edge Asynchronous Not Qualified Binary Counter IC 50pF -55C~125C 50MHz 3V
$ 23.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC393AN.

IHS

Datasheet11 pages15 years ago
Datasheet8 pages26 years ago

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.89
$ 0.29
$ 0.29
Stock
167,239
34,160,180
34,160,180
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections | IC COUNTER DUAL 4STAGE 16DIP
Binary Counter 74AC, 12ns, 9.5ns, 1Ch, 1Bit, 2V-6V, PDIP-16, TH, 6.85mm W
20ns 1 1 4.5V 5.5V Binary Counter ALS PDIP-16 Through hole mounting 6.6mm(width)
Positive Edge Synchronous Up Through Hole Binary Counter IC 0C~70C 40MHz 4.5V~5.5V 20ns
Synchronous Positive Edge Synchronous Up Down Binary Counter IC 0C~70C 40MHz 5.5V 20ns
Synchronous 4-Bit Up/Down Binary Counter | IC COUNTER BINARY UP/DOWN 16-DIP

Descriptions

Descriptions of onsemi MC74HC393AN provided by its distributors.

DUAL Negative Edge Asynchronous Not Qualified Binary Counter IC 50pF -55C~125C 50MHz 3V
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14
COUNTER/DIVIDER DUAL 4BIT BINARY UP 14PDIP
Counter ICs 2-6V Dual 4-Stage No-Cancel/No-Return
IC BINARY COUNTER DL 4BIT 14DIP
Dual 4-Stage Binary Ripple Counter
2V 6V PDIP-14 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd