Texas Instruments SN74LS390N

Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP16
$ 1.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS390N.

element14 APAC

Datasheet28 pages12 years ago

Texas Instruments

Farnell

Newark

TME

Inventory History

3 month trend:
-10.12%

CAD Models

Download Texas Instruments SN74LS390N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.591
$ 52.606
$ 52.606
Stock
183,056
60,264
60,264
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
-
-
Frequency
35 MHz
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS390N.

Related Parts

Texas InstrumentsSN74LS393N
COUNTER; TTL; 14-LEAD PDIP; 7 V; 38 MA (TYP.); 2 V; 0.8 V; 3.4 V (TYP.)
Texas InstrumentsSN74LS393NE4
COUNTER; TTL; 14-LEAD PDIP; 7 V; 38 MA (TYP.); 2 V; 0.8 V; 3.4 V (TYP.)
Texas InstrumentsCD74HCT390E
High Speed CMOS Logic Dual Decade ipple Counter 16-PDIP -55 to 125
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS390N provided by its distributors.

Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP16
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube
Negative Edge 4.75V~5.25V 4 2 35MHz PDIP-16 Counters / Dividers ROHS
COUNTER, BINARY; CMOS; PDIP; 0 DEGC; 70 DEGC
Dual 4-Bit Decade Counters 16-PDIP 0 to 70
Voltage Regulator, 4.75V-5.25V, PDIP-16, TH, 5.08mm H
Ic, 74Ls, 74Ls390, Dip16, 5.25V; |Texas Instruments SN74LS390N
IC DECADE COUNTER DL 4BIT 16DIP
DUAL 4-BIT DECADE AND BINARY COUNTERS PDIP16
IC 74LS390 DUAL 4-BIT DECADE COUNTER
IC 4BIT DECADE/BIN COUNT 16-DIP
AS6081 Certified Vendor, 1 Year Warranty
IC, 74LS, 74LS390, DIP16, 5.25V; Logic Family / Base Number: 74LS390; Counter Type: Decade; Clock Frequency: 35MHz; Count Maximum: 10; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Vo; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS390N .
  • SN74LS390N..