Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC11N

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC11N.

Farnell

Datasheet19 pages12 years ago
Datasheet19 pages15 years ago

Texas Instruments

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+10.20%

CAD Models

Download Texas Instruments SN74HC11N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.565
$ 0.565
Stock
222,817
475,662
475,662
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC11N.

Related Parts

Texas InstrumentsSN74AC11N
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC08NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC08N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
onsemiMC74AC11N
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
74HC08 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE

Descriptions

Descriptions of Texas Instruments SN74HC11N provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
AND Gate; HCMOS; 2 to 6 V; + 25 mA (Continuous); 4.2 V (Min.) @ 6 V; PDIP-N
NOT 17ns@6V,50pF Push-Pull 1-Ch 3-Ch AND Gate HC 5.2mA PDIP-14 TH 5.08mm H
IC GATE AND 3CH 3-INP 14DIP AND Gate IC 3 Channel 14-PDIP
Logic, Triple 3-In And Gate, 14Dip; Logic Family/Base Number:74Hc11; Logic Type:And; Output Current:5.2Ma; No. Of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC11N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC11 N
  • SN74HC11N .
  • SN74HC11N.
  • SN74HC11N..