onsemi 74VHC08N

AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
$ 0.099
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC08N.

IHS

Datasheet9 pages27 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

onsemi74VHC132N
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
onsemi74VHC02N
NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S08N
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14DIP
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
onsemiDM74S02N
Quad 2-Input NOR Gate 5V 20mA 280Ω 70°C PDIP14

Descriptions

Descriptions of onsemi 74VHC08N provided by its distributors.

AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
2V 5.5V PDIP-14 Through hole mounting
74VHC CMOS, 74VHC08, DIP14, 5.5V; No. of Inputs:2; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74VHC08; Logic Function Number:08; Logic IC Base Number:7408; Logic IC Family:VHC; Logic IC Function:Quad 2-Input AND Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:8mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd