Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F11PC

5.6ns@ 5V, 50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F11PC.

IHS

Datasheet6 pages26 years ago
Datasheet6 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.863
$ 0.863
Stock
344,257
199,650
199,650
Authorized Distributors
2
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
6.6 ns
6.6 ns
6.6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
6.5 mA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-29
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

onsemi74F10PC
NAND Gate Through Hole Obsolete 2000 NAND Gate Inverter IC 0C~70C 2V 1mA 20mA 5ns @ 5V 50pF
onsemiDM74AS10N
NAND Gate 3-Element 3-IN Bipolar 14-Pin PDIP W Rail
AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14
onsemiDM74AS21N
AND 74AS21 74AS Tube logic gate circuit 6ns @ 5V 50pF 2mA 20mA 2V 70C
NXP Semiconductors74ABT02N,112
NOR Gate ABT 3.7ns@5V 50pF 4.5V-5.5V 20mA 15mA DIP-14 TH 3.2mm H
onsemiDM74S08N
AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Descriptions

Descriptions of onsemi 74F11PC provided by its distributors.

5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14
AND Gate 3-Element 3-IN Bipolar 14-Pin PDIP W Rail
Gate AND Triple 3-Input 4.5V to 5.5V 14-Pin PDIP
ADV SCHOTTKY TRIPLE 3-INPUT AN
IC, 74F FAST TTL LOGICIC, 74F FAST TTL LOGIC; LOGIC IC FAMILY:F; LOGIC IC BASE NUMBER:7411; LOGIC IC FUNCTION:TRIPLE 3-INPUT POSITIVE AND GATE; VOLTAGE, SUPPLY:5.5V; CASE STYLE:DIP; BASE NUMBER:74; GATES, NO. OF:3; IC GENERIC RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F11-PC