NTE Electronics R10-11A10-24

RELAY-24VAC 10 Amp DPDT Gen.purpose | Nte Electronics Inc. R10-11A10-24
$ 19.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-11A10-24.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Electro Sonic

ntepartsdirect

Mouser

Inventory History

3 month trend:
+133%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity7-1393243-6
TE Connectivity RT424524 Relay Power Signal 2 Form C DPDT Momentary
TE Connectivity1-1393243-5
TE Connectivity RTE24524 General Purpose Relay SPST-NO 24VDC Coil 10A
TE Connectivity4-1419111-8
PT Series Miniature Power Relay 24VAC 12A DPDT(2 Form C) Socket Mount
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay

Descriptions

Descriptions of NTE Electronics R10-11A10-24 provided by its distributors.

RELAY-24VAC 10 AMP DPDT GEN.PURPOSE | NTE Electronics Inc. R10-11A10-24
Electromechanical Relay DPDT 10A 24VAC Plug-In
General Purpose Relay 24 VAC Coil 11-Pin Blade Panel
Relay-24VAC 10AMP DPDT Gen. Purpose
NTE Electronics
RELAY GEN PURPOSE DPDT 10A 24V
General Purpose Relays RELY 24VAC DPDT 12A
Plug-In Relay; Contacts:Dpdt; Contact Carry Current:10A; Coil Voltage Ac Max:24V; Relay Mounting:Plug-In; Relay Terminals:Quick Connect; Coil Power Vac:2Va Rohs Compliant: Yes |Nte Electronics R10-11A10-24

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F