Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC2-H-AC24V-F

Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
$ 5.817
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC2-H-AC24V-F.

Upverter

Datasheet18 pages9 years ago

IHS

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-04
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2018-09-30
LTD Date2020-06-01
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

HC Series 7 A DPDT 24 VAC Through Hole Miniature General Purpose Power Relay
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
RELAY GEN PURPOSE DPDT 7A 24V
TE Connectivity2-1415073-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
TE Connectivity4-1415540-6
Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 8 A, 400 V (AC), monostable, 4-1415540-6
TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3

Descriptions

Descriptions of Panasonic HC2-H-AC24V-F provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
HC Series 7 A DPDT 24 VAC Plug-In Miniature General Purpose Power Relay
RELAY, POWER, MINI, SERIES H, GENERAL PURPOSE, POLES: 2, DPDT, 7A
Power Relay 24VAC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive
RELAY, DPDT, 250VAC, 30VDC, 7A; Contact; RELAY, DPDT, 250VAC, 30VDC, 7A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 7A; Product Range: HC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC2HAC24VF