What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic HL2-HTM-AC24V-F

HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay
$ 5.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL2-HTM-AC24V-F.

RS (Formerly Allied Electronics)

Datasheet6 pages18 years ago

IHS

Newark

Panasonic

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-30
LTD Date2020-06-01

Related Parts

PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
HC Series 7 A DPDT 24 VAC Through Hole Miniature General Purpose Power Relay
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity2-1393117-1
Power Relay 24VAC 10A DPDT(38.89mm 35.7mm 49.99mm) Socket
TE ConnectivityKRPA-11AG-24
KRPA Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay

Descriptions

Descriptions of Panasonic HL2-HTM-AC24V-F provided by its distributors.

HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
HL Relay-top mounting-RoHS | Panasonic Electronic Components HL2-HTM-AC24V-F
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Hl Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Panasonic HL2-HTM-AC24V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HL2HTMAC24VF