Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393243-5

Power Relay 24VAC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393243-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-14.23%

CAD Models

Download TE Connectivity 1-1393243-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity7-1393243-6
Power Relay 24VAC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity6-1393243-3
Tyco Power relay, RT2series, 12V dc_coil_voltage, switching current8A, DPDT
TE Connectivity4-1393243-6
General Purpose Relays Rt424A12 Relay Rt; |Schrack Te Connectivity 4-1393243-6
TE ConnectivityPT22AR12B
Power Relay 12VAC 48Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide

Descriptions

Descriptions of TE Connectivity 1-1393243-5 provided by its distributors.

Power Relay 24VAC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity Tyco Electronics Power relay, RT2series, 24V ac_coil_voltage, switching current8A, DPDT
RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sold
RTE24524 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RTE24524 | Internal Number: 1-1393243-5 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932435
  • RTE24524