Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393243-6

Power Relay 24VAC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole

$ 3.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393243-6.

element14 APAC

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago

IHS

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-28.29%

CAD Models

Download TE Connectivity 7-1393243-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393243-5
Power Relay 24VAC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity6-1393243-3
Tyco Power relay, RT2series, 12V dc_coil_voltage, switching current8A, DPDT
TE Connectivity4-1393243-6
General Purpose Relays Rt424A12 Relay Rt; |Schrack Te Connectivity 4-1393243-6
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 7-1393243-6 provided by its distributors.

Power Relay 24VAC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
RELAY; E-MECH; DPDT; CUR-RTG 8A; CTRL-V 24AC; VOL-RTG 400AC; PCB/SOCKET; RT2 PWR
TE Connectivity Tyco Electronics Power relay, RT2series, 24V ac_coil_voltage, switching current8A, DPDT
PCB, Socket, Power Relay, 8 A, 2 Pins, PCB, Plug-in
RT2 Series 8 A DPDT 24 VAC PCB Mount Miniature General Purpose Power Relay
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sold
RT424524 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424524 | Internal Number: 7-1393243-6 | Alias Number: E76605-000 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Width mm = 12.7 / Coil Voltage - AC V = 24 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance Ohm = 350

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 713932436
  • RT 424524
  • RT424524
  • RT424524.