Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1419111-8

PT Series Miniature Power Relay 24VAC 12A DPDT(2 Form C) Socket Mount
$ 8.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419111-8.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

element14 APAC

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.68%

CAD Models

Download TE Connectivity 4-1419111-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityPT22AR24B
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1000mW (COIL), 12A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity5-1419111-0
Universal relay DIP Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
TE ConnectivityPT22AR12B
Power Relay 12VAC 48Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
TE Connectivity / P&BPCLH-203A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 24 VAC 160 Ohm 1.4 VA Silver Cadmium Oxide
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity 4-1419111-8 provided by its distributors.

PT Series Miniature Power Relay 24VAC 12A DPDT(2 Form C) Socket Mount
General Purpose Relay, Pt Series, Power, Non Latching, Dpdt, 24 Vac, 12 A Rohs Compliant: Yes |Schrack Te Connectivity 4-1419111-8
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1 VA / .79 VA Coil Power Rating AC, 192 Ω Coil Resistance, SCHRACK Miniature Relay PT
RELAY, DPDT, 240VAC, 12A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:12A; Product Range:PT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Con
PT270524 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: PT270524 | Internal Number: 4-1419111-8 | TE Connectivity | SCHRACK
RELAY, DPDT, 240VAC, 12A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:12A; Product Range:PT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Contact Material:Silver; Coil Resistance:192ohm; SVHC:No SVHC (15-Jan-2018); AC Coil Power:1VA; Approval Bodies:LLOYDS, VDE; Approval Category:UL Recognised; Approvals & Standards:UL, VDE; Coil Voltage VAC Nom:24V; Contact Current AC Max:12A; Contact Current DC Max:12A; Contact Current Max:12A; Contact Voltage AC Max:230V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:230V; Contact Voltage DC Nom:24V; DC Coil Power:750mW; Dielectric Voltage Coil to Contact:2500VAC; Dielectric Voltage Contact to Contact:1200VAC; External Depth:29mm; External Height:28mm; External Length / Height:28mm; External Width:22.5mm; Must Actuate Voltage:19.2V; Must Release Voltage:7.2V; Nom Operating Power:1VA; Operating Temperature Max:70°C; Operating Time:15ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414191118
  • PT 270524
  • PT270524
  • PT270524.