NTE Electronics R02-11D10-24H

Relay-10Amp DPDT 24VDC Hermetically Sealed Metal Enclosure 8-pin Octal
$ 137.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R02-11D10-24H.

IHS

Datasheet2 pages3 years ago

NTE Electronics

Electro Sonic

ntepartsdirect

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
Relay;E-Mech;DPDT;Ctrl-V 24DC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
TE Connectivity3-1393115-2
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
Electromechanical Relay DPDT 10A 24VDC 650Ohm Flange Mount

Descriptions

Descriptions of NTE Electronics R02-11D10-24H provided by its distributors.

Relay-10Amp DPDT 24VDC Hermetically Sealed Metal Enclosure 8-pin Octal
NTE Electronics
Electromechanical Relay 24VDC 472Ohm 10A DPDT(42.86x42.86x51.59)mm Socket General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
Relay, Dpdt, 120Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:R02 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R02-11D10-24H

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F