Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393115-2

Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay

$ 114.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393115-2.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
-25.91%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE ConnectivityKRPA-11DN-24
Relay, Dpdt, 240Vac, 10A; Contact Config |Potter&brumfield Te Connectivity KRPA-11DN-24
TE Connectivity9-1393109-5
Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 9-1393109-5
Schneider Electric750XBXH-24D
Power Relay 24VDC 470Ohm 12A DPDT(38.6x34x52.07)mm Socket

Descriptions

Descriptions of TE Connectivity 3-1393115-2 provided by its distributors.

Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay
Electromechanical Relay DPDT 10A 24VDC 350Ohm Plain Case
Power Relay 24VDC 10A DPDT(38.9x35.7x54.8)mm Socket
KUL-11D15D-24=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Bistable, 2 Coils Coil Power Rating DC: 1650 mW Coil Resistance: 350 Ω Coil Special Features: Magnetic Latching Industrial Panel Plug-In Bistable, 2 Coils 1650 mW 350 Ω | Power Relay | Part Number: KUL-11D15D-24 | Internal Number: 3-1393115-2 | TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 24VDC (Coil), 1650mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 250VAC, 28VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:KUL Series; Relay Mounting:Socket; Coil Type:Latching Dual Coil; Contact Voltage VAC:250VAC; Coil Resistance:350ohm RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUL 11D 15D 24
  • KUL-11D15D-24
  • KUL-11D15D-24.
  • KUL11D15D-24
  • KUL11D15D24
  • KUL11D15D24.