TE Connectivity KRPA-11DG-24

Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
$ 23.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11DG-24.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+32.72%

CAD Models

Download TE Connectivity KRPA-11DG-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUP-11D55-24
Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-11DN-24
KRPA Series 10 A DPDT 24 VDC Socket Mount General Purpose Power Relay
TE ConnectivityKUP-11D35-24
10ms 15ms 10A 240V@AC 24V DPDT(2 Form C) 472¦¸ 51mA 240V , 38.9mm*35.7mm*48.4mm
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHL2-H-DC24V
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
PanasonicHC2-H-DC24V-F
Power Relay 24VDC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive

Descriptions

Descriptions of TE Connectivity KRPA-11DG-24 provided by its distributors.

Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
KRPA-11DG-24 , P&B 24 volt plug in industrial general purpose relay 10 amps, Contact - Arrangement = 2 Form C (CO). Replaces KRP-11DG-24. Please allow 10 days for delivery if no stock is shown. Same as TE 4-1393104-5
RELAY, DPDT, 240VAC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: KRPA Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminals: Plug In;
KRPA-11DG-24=KRPA Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1250 mW Coil Resistance: 472 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1250 mW | Power Relays: Miniature & PCB & Or Industrial | Part Number: KRPA-11DG-24 | Internal Number: 4-1393104-5 | Alias Number: KRPA-11DG24 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393104-5
  • KRPA-11DG-24.
  • KRPA-11DG24
  • KRPA11DG-24
  • KRPA11DG24