Omron LY2-0-DC24

Omron Omron Power relay, LY2series, 24V dc_coil_voltage, switching current10A, DPDT
$ 12.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2-0-DC24.

IHS

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-8.99%

CAD Models

Download Omron LY2-0-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Omron Power relay, LY2Fseries, 24V dc_coil_voltage, switching current10A, DPDT
General Purpose Relay, DPDT, 10A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Weidmuller7760056069
Electromechanical Relay DPDT 10A 24VDC 650Ohm Plug-In
Weidmuller7760056051
Electromechanical Relay DPDT 10A 24VDC 650Ohm Plug-In
PanasonicHC2-HTM-DC24V
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Omron LY2-0-DC24 provided by its distributors.

Omron Omron Power relay, LY2series, 24V dc_coil_voltage, switching current10A, DPDT
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
Relay General Purpose; 10A; Ag Contacts; DPDT; 24V DC Coil
Power Relay 24VDC 10A DPDT(28x21.5x36)mm THT
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output
POWER RELAY, DPDT, 24VDC, 10A, PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:110V; Contact Voltage DC Nom:24V; Coil Resistance:650ohm; Contacts:DPDT; Coil Type:DC
RELAY, DPDT, 120VAC, 28VDC, 15A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:LY Series; Relay Mounting:PCB; Coil Type:Non Latching; Contact Voltage VAC:110V; Relay Terminals:Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2-0 DC24
  • LY2-0DC24
  • LY20DC24