Omron LY2F-DC24

Omron Omron Power relay, LY2Fseries, 24V dc_coil_voltage, switching current10A, DPDT
$ 10.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2F-DC24.

Electro Sonic

Datasheet16 pages23 years ago
Datasheet22 pages1 year ago
Datasheet18 pages7 years ago

element14 APAC

Farnell

DigiKey

Sager Electronics

Inventory History

3 month trend:
-11.72%

CAD Models

Download Omron LY2F-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Omron Power relay, LY2series, 24V dc_coil_voltage, switching current10A, DPDT
General Purpose Relay, DPDT, 10A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Weidmuller7760056069
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056069
Weidmuller7760056051
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056051
PanasonicHC2-HTM-DC24V
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Omron LY2F-DC24 provided by its distributors.

Omron Omron Power relay, LY2Fseries, 24V dc_coil_voltage, switching current10A, DPDT
Relay General Purpose Power; 10A; DPDT; 24V DC Coil
Electromechanical Relay DPDT 10A 24VDC 650Ohm Flange Mount
Power Relay 24VDC 10A DPDT(43.94x22.6x41.91)mm Flange
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 120VAC, 28VDC, 15A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:LY Series; Relay Mounting:Plug In; Coil Type:Non Latching; Contact Voltage VAC:110V; Relay Terminals:Sol
OMRON General Purpose Relay, Bi-Power, Series: LY Series, 10 A, 240 W, 50/60 Hz, 24 V DC Coil, 2 Form C DPDT, 10 A at 120 VAC/24 V DC Contact, 8 Pins, 2 Pole, Flange/Surface Mount, Plug-In/PCB/Solder Terminal, -25 to 55 deg C, 22.5 mm L x 35.5 mm W x 44 mm H

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2F DC24
  • LY2FDC24