Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MKS2PIN DC24

Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, DPDT
$ 17.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2PIN DC24.

Omron

Datasheet10 pages18 years ago

IHS

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+43.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Power Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
General Purpose Relay, Mk-S Series, Power, Non Latching, Dpdt, 24 Vdc, 10 A
Schneider Electric788XBXC-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC
Phoenix Contact2834232
Relay General Purpose Power; 10A(NO)-5A(NC); 24V DC Coil
TE Connectivity5-1393090-7
General Purpose Multimode Electromechanical Relay DPDT 10A 24VDC 475Ohm Socket

Descriptions

Descriptions of Omron MKS2PIN DC24 provided by its distributors.

Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, DPDT
Relay;E-Mech;DPDT;Ctrl-V 24DC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
Power Relay 24VDC 10A DPDT(34.5x34.5x53.3)mm Socket
Pwr Relay, Dpdt, 24Vdc, 10A; |Omron Industrial Automation MKS2PIN DC24
Power/Signal Relay, DPDT, Momentary, 0.056A (Coil), 24VDC (Coil), 1400mW (Coil), 10A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Socket Mount
Description Power Relay Relay Type:General Purpose Coil Voltage VDC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:430ohm Contacts:DPDT Coil Type:DC Coil Current:55.8mA
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:MK-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Qu

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2PIN-DC24
  • MKS2PINDC24