NTE Electronics NTE927D

Integrated Circuit Differential Video Amplifier 14 Pin DIP
$ 1.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE927D.

IHS

Datasheet4 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLF398MX/NOPB
ROHS3Compliant EAR99 LF398 Tape & Reel (TR) op amp buffer circuit 8.65mm 6.5mA 15V 0C~70C
Texas InstrumentsUA733CN
200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Texas InstrumentsLF398M/NOPB
SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NE592D14R2G, VIDEO AMPLIFIER IC, 90MHZ DIFFERENTIAL O/P, 14-PIN SOIC
onsemiNE592N14G
COMMERCIAL Through Hole BIPOLAR Differential Video Amp 450V/mus 1.44W 90MHz 8V

Descriptions

Descriptions of NTE Electronics NTE927D provided by its distributors.

Integrated Circuit Differential Video Amplifier 14 Pin DIP
NTE Electronics
Video Amplifier, 1 Channel(s), 1 Func, PDIP14
replacement Linear ICs DIP-14 DIFF VID AMP
Video Amp Single ±8V 14-Pin PDIP
Video Buffer / Amplifier IC; Amplifier Type:Video; No. of Amplifiers:2; Gain Bandwidth -3db:120MHz; Amplifier Output:Fully Differential; Output Current Max:10mA; Supply Voltage Min:-8V; Supply Voltage Max:8V; Package/Case:14-DIP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F