onsemi NE592N14G

Differential PDIP-14 Through hole mounting 3.68mm(height)
$ 0.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE592N14G.

Farnell

Datasheet12 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NE592N14G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 6.04
Stock
198,499
62,641
Authorized Distributors
2
1
Case/Package
DIP
-
Number of Pins
14
-
-3db Bandwidth
-
-
Bandwidth
90 MHz
-
Gain
-
-
Slew Rate
450 V/µs
-
Impedance
-
-
Min Supply Voltage
6 V
-
Max Supply Voltage
6 V
-
Number of Channels
1
-
Max Power Dissipation
1.44 W
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUA733CN
200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70
MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM248N
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLP324N
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of onsemi NE592N14G provided by its distributors.

Differential PDIP-14 Through hole mounting 3.68mm(height)
Video Amp Single 90MHz ±8V 14-Pin PDIP Tube
Video Amplifiers 2 Stage Diff Output Wideband Video
IC AMP VIDEO 2STAGE DIFF 14-DIP
NE592N14G, SINGLE BIPOLAR TRANSISTORS
IC, AMP, VIDEO, PDIP14, 592; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 120MHz; Slew Rate: 450V/µs; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Output Current: 10mA; Supply Voltage Range: ± 6V; Amplifi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE592N14G.