onsemi NE592D14R2G

Differential Video Amplifier, 3V/8V, 90MHz, SOIC-14, SMD, Adhesive Mount, 1.5mm H
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE592D14R2G.

Newark

Datasheet12 pages20 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-62.91%

CAD Models

Download onsemi NE592D14R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.968
$ 0.4
Stock
463,212,830
154,470
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
14
14
-3db Bandwidth
-
-
Bandwidth
90 MHz
90 MHz
Gain
-
60 dB
Slew Rate
450 V/µs
450 V/µs
Impedance
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
980 mW
980 mW
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Texas InstrumentsUA733CD
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Texas InstrumentsUA733CDR
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Texas InstrumentsUA733CDG4
Differential Video Amplifier 14-SOIC 0 to 70
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC Rail
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of onsemi NE592D14R2G provided by its distributors.

Differential Video Amplifier, 3V/8V, 90MHz, SOIC-14, SMD, Adhesive Mount, 1.5mm H
NE592D14R2G, VIDEO AMPLIFIER IC, 90MHZ DIFFERENTIAL O/P, 14-PIN SOIC
Operational Amplifier (Op-Amp) Ic; |Onsemi NE592D14R2G
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO14
IC AMP VIDEO 2STAGE DIFF 14-SOIC
Monolithic wideband video amplifier

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd