Texas Instruments LF398MX/NOPB

ROHS3Compliant EAR99 LF398 Tape & Reel (TR) op amp buffer circuit 8.65mm 6.5mA 15V 0C~70C
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF398MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

Future Electronics

DigiKey

Inventory History

3 month trend:
-26.94%

CAD Models

Download Texas Instruments LF398MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLF398M/NOPB
SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLF298M/NOPB
ROHS3Compliant EAR99 LF298 Matte Tin (Sn) op amp buffer circuit 8.65mm 5nA 15V 1MHz
Texas InstrumentsLF298MX/NOPB
ROHS3Compliant EAR99 LF298 Tape & Reel (TR) op amp amplifier circuit 8.65mm 5.5mA 15V -25C~85C
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Differential Video Amplifier, 3V/8V, 90MHz, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC Rail

Descriptions

Descriptions of Texas Instruments LF398MX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LF398 Tape & Reel (TR) op amp buffer circuit 8.65mm 6.5mA 15V 0C~70C
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70
SAMPLE AND HOLD AMPLIFIER, 20US, SOIC-14; Nbre d'amplificateurs: 1 amplificateur; Bande passante: -; Temps d'acquisition: 20µs; Tension d'offset d'entrée: 2mV; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 14Broche
SAMPLE AND HOLD AMPLIFIER, 20US, SOIC-14; No. of Amplifiers:1 Amplifier; Bandwidth:-; Acquisition Time:20µs; Input Offset Voltage:2mV; Amplifier Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Range:± 5V to ± 18V; Settling Time:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF398MX/NOPB .
  • LF398MXNOPB