Texas Instruments LF398M/NOPB

Sample & Hold Amplifier 1MHZ 20 Us, SOIC; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF398M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
-34.21%

CAD Models

Download Texas Instruments LF398M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLF298M/NOPB
ROHS3Compliant EAR99 LF298 Matte Tin (Sn) op amp buffer circuit 8.65mm 5nA 15V 1MHz
Texas InstrumentsLF398MX/NOPB
ROHS3Compliant EAR99 LF398 Tape & Reel (TR) op amp buffer circuit 8.65mm 6.5mA 15V 0C~70C
Texas InstrumentsLF398M
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Differential Video Amplifier, 3V/8V, 90MHz, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC Rail

Descriptions

Descriptions of Texas Instruments LF398M/NOPB provided by its distributors.

SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 8.65mm 10nA 15V 1MHz
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70
IC SAMPL/HOLD 1 CIRCUIT 14SOIC Sample and Hold Amplifier 1 Circuit 14-SOIC
Texas Instruments Sample & Hold Circuit, 14-Pin, Dual Supply SMD, 20μs Acquisition Time, SOIC
IC, SAMPLE & HOLD AMP 1MHZ 20µS, SOIC-14; IC, SAMPLE & HOLD AMP 1MHZ 20 uS, SOIC-14; No. of Amplifiers:1; Bandwidth:1MHz; Acquisition Time:20µs; Input Offset Voltage:2mV; Supply Voltage Range:± 5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14
Sample & Hold Amplifier IC; No. of Amplifiers:1; Offset Voltage:10mV; Supply Voltage Min:5V; Supply Voltage Max:18V; Package/Case:14-NSOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF398M/NOPB .
  • LF398MNOPB