NTE Electronics NTE823

Integrated Circuit Low Voltage Audio Amplifier 1 Watt 8 Lead DIP
$ 1.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE823.

IHS

Datasheet3 pages21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

onsemiLM2904N
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz
onsemiKA2904
ROHS3Compliant EAR99 KA2904 Tin (Sn) op amp amplifier circuit 851mg 0.5muA 7mV 50dB
Texas InstrumentsLM2904N
Low Power Dual Operational Amplifier 8-PDIP -40 to 85
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
Texas InstrumentsLMC6482IN
CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of NTE Electronics NTE823 provided by its distributors.

Integrated Circuit Low Voltage Audio Amplifier 1 Watt 8 Lead DIP
NTE Electronics
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin PDIP
Not Qualified COMMERCIAL DUAL DIP op amp buffer circuit 26dB 70C 8Ohm 0.325W
Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, PDIP8
Electronics 823 ted Circuit Low Voltage Audio lifier 1 W, 8 Lead DIP
IC, AUDIO POWER AMPLIFIER, 325mW, DIP-8;; IC, AUDIO POWER AMPLIFIER, 325mW, DIP-8; No. of Channels:1; Output Power:325mW; Supply Voltage Range:4V to 12V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:DIP; No. of Pins:8

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F