Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6482IN

CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482IN.

Texas Instruments

Datasheet35 pages13 years ago

Verical

Farnell

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments LMC6482IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiKA358A
FAIRCHILD SEMICONDUCTOR KA358A Operational Amplifier, Dual, 2 Amplifier,1.5V to16V, DIP, 8 Pins
Texas InstrumentsLMC662AIN
CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6462BIN
Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
onsemiKA358
FAIRCHILD SEMICONDUCTOR KA358 Operational Amplifier, Dual, 2 Amplifier, DIP, 8 Pins

Descriptions

Descriptions of Texas Instruments LMC6482IN provided by its distributors.

CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85
Operational amplifier, dual, 3V to 15V, DIP-8, NSC
1.3mA(x2 Channels) 1.3V/¦Ìs 37nV/rtHz@ 5V 1.5MHz Rail to Rail 30mA 2 2 ¡À7.75V£¬15.5V 110¦ÌV 0.02pA CMOS PDIP-8 Through hole mounting 5.08mm(height)
IC, OP-AMP DUAL CMOS, TUBE40; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:CMOS; Base Number:6482; Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6482; Input Offset Voltage Max:3.8mV; Logic Function Number:6482; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Packaging Type:Tube; Slew Rate:1.3V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 6482 IN
  • LMC6482IN.