onsemi LM2904N

RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2904N.

Upverter

Datasheet16 pages7 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi LM2904N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.21
Stock
220,227
195,439
195,439
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
32 V
32 V
Operating Supply Current
800 µA
1.5 mA
1.5 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

onsemiKA2904
ROHS3Compliant EAR99 KA2904 Tin (Sn) op amp amplifier circuit 851mg 0.5muA 7mV 50dB
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
onsemiKA358
FAIRCHILD SEMICONDUCTOR KA358 Operational Amplifier, Dual, 2 Amplifier, DIP, 8 Pins
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2

Descriptions

Descriptions of onsemi LM2904N provided by its distributors.

RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - DIP-8
0.3 V/us 2 3V ~ 26V ºô1.5V ~ 13V General Purpose DIP-8 Operational Amplifier ROHS
Operational Amplifier, Single Supply, Dual
Operational Amplifiers - Op Amps Dual Operational Amp
OP-AMP, DUAL, 0.0029V, DIP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: -; Slew Rate: -; Supply Voltage Range: 3V to 26V, ± 1.5V to ± 13V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operat
The LM2904, LM358/LM358A, LM258/LM258A consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power Supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2904 N
  • LM 2904N
  • LM2904 N
  • LM2904N.