Texas Instruments LM2904N

Low Power Dual Operational Amplifier 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904N.

Texas Instruments

Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet32 pages13 years ago
Datasheet28 pages13 years ago

National Semiconductor

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM2904N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.21
Stock
839,981
186,204
186,204
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
32 V
32 V
Operating Supply Current
700 µA
1.5 mA
1.5 mA

Related Parts

onsemiLM2904N
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz
onsemiKA2904
ROHS3Compliant EAR99 KA2904 Tin (Sn) op amp amplifier circuit 851mg 0.5muA 7mV 50dB
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2
onsemiKA358
FAIRCHILD SEMICONDUCTOR KA358 Operational Amplifier, Dual, 2 Amplifier, DIP, 8 Pins
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments LM2904N provided by its distributors.

Low Power Dual Operational Amplifier 8-PDIP -40 to 85
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
DUAL OP-AMP 10000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.1V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Operational; Leaded Process Compatible:No; Package/Case:8-DIP ;RoHS Compliant: No
OP AMP, DUAL IND SPEC, 2904, DIP8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Supply Voltage Range:± 1.5V to ± 13V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:2904; Gain Bandwidth:1MHz; IC Generic Number:2904; Input Offset Voltage Max:7mV; Logic Function Number:2904; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Slew Rate:0.1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904-N
  • LM2904N .