onsemi L272M

L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi L272M.

IHS

Datasheet11 pages5 years ago
Datasheet8 pages12 years ago
Datasheet11 pages16 years ago

Newark

onsemi

element14 APAC

Augswan

CAD Models

Download onsemi L272M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-10-09
LTD Date2021-04-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiL272AM
ROHS3Compliant EAR99 L272 Tin (Sn) op amp amplifier circuit 10.15mm 1muA 30mV 350kHz
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM2904N
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2

Descriptions

Descriptions of onsemi L272M provided by its distributors.

L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
ROHS3Compliant EAR99 L272M Tin (Sn) op amp amplifier circuit 9.2mm 300nA 9V 350kHz
Operational Amplifier, 2 Func, 60000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Power; Gain Bandwidth -3db:350kHz; Slew Rate:1V/µs; Supply Voltage Min:4V; Supply Voltage Max:40V; No. of Pins:8; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes
The L272 and L272A are high-power dual operational amplifier provided as a 8-DIP and 16-SOP package. The operational amplifier is designed for low impedance load sand will deliver output current up to 0.7A. The L272A offers tighter specifications for input bias current, input offset volt-age and input offset currents. The L272 and L272A can be used in a wide range of applications including power sup-ply, VCR, monitor, servo amplifier, compact disc, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • L272M.