NTE Electronics NTE7404

Integrated Circuit, Nand Gate, 10 V (typ.), 1.2 A, 14 Lead DIP, -25 C, +70 C
$ 2.945
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE7404.

IHS

Datasheet3 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.945
$ 0.456
$ 0.456
Stock
13
552,260
552,260
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
22 ns
15 ns
15 ns
Low Level Output Current
16 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74LS07N
Open Collector 40mA 4.75V~5.25V 0℃~+70℃ DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN7407N
1 40mA 4.75V~5.25V 6 PDIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN7404N
Inverter, Hex; NOT Function; 7 V (Max.); 2 V (Min.); 0.8 V (Max.); PDIP; 0 degC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS LOGIC, 8 SCHMITT-TRIGGER INVERTER W/LSTTL COMPATIBLE INPUT, PDIP-14, PB-FREE
Buffer Inverter 74HCT04 8542.39.00.01 74HCT logic gate circuit 17ns @ 5V 50pF 3.6576mm 4mA 4mA 2V

Descriptions

Descriptions of NTE Electronics NTE7404 provided by its distributors.

INTEGRATED CIRCUIT, NAND GATE, 10 V (TYP.), 1.2 A, 14 LEAD DIP, -25 C, +70 C
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14
replacement Digital ICs HEX INVERTER/BUFFER
ER - Integrated Circuit; NAND
RS APAC

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F