Texas Instruments SN7404N

Inverter, Hex; NOT Function; 7 V (Max.); 2 V (Min.); 0.8 V (Max.); PDIP; 0 degC
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7404N.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages22 years ago

Newark

Upverter

element14 APAC

HQonline

Inventory History

3 month trend:
-1.69%

CAD Models

Download Texas Instruments SN7404N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 0.437
$ 0.437
Stock
3,517,701
558,241
558,241
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
22 ns
15 ns
15 ns
Low Level Output Current
16 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7404N.

Related Parts

Texas InstrumentsSN7414N
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-PDIP 0 to 70
Texas InstrumentsSN7404NE4
INVERTER, HEX; NOT FUNCTION; 7 V (MAX.); 2 V (MIN.); 0.8 V (MAX.); PDIP; 0 DEGC
Texas InstrumentsSN7414NE4
Hex schmitt-trigger inverters 14-PDIP 0 to 70
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments SN7404N provided by its distributors.

Inverter, Hex; NOT Function; 7 V (Max.); 2 V (Min.); 0.8 V (Max.); PDIP; 0 degC
Texas Instruments inverter, six routes, PDIPencapsulation, Through-hole
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14
Logic IC Operating temperature: 0...+70 °C Series: SN7404 Function: Hex / Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: TTL
IC, INVERTER; Logic Family / Base Number: TTL04; Logic Type: Inverter; Output Current: 16mA; No. of Inputs: 6; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7404 N
  • SN7404N .
  • SN7404N.
  • SN7404N..