Texas Instruments SN74LS04N

Texas Instruments SN74LS04N, , Hex Inverter, 14-Pin PDIP
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS04N.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+12.31%

CAD Models

Download Texas Instruments SN74LS04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 1.81
$ 1.81
Stock
558,241
3,517,701
3,517,701
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
22 ns
22 ns
Low Level Output Current
8 mA
16 mA
16 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS04N.

Related Parts

Texas InstrumentsSN74ALS04BN
SN74ALS04BN Hex Inverter 6-Element Bipolar 1 Input 14-Pin PDIP
Texas InstrumentsSN74AHC14N
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 125
Texas InstrumentsSN74AHC04N
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDIP14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
NXP Semiconductors74LV14N,112
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin PDIP Bulk
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS04N provided by its distributors.

Texas Instruments SN74LS04N, , Hex Inverter, 14-Pin PDIP
BIPOLAR LOGIC; INVERTER; PDIP - N; 7 V; 0.1 MA; 2 V; 0.8 V; 3.4 V (TYP.)
Texas Instruments inverter, six routes, PDIPencapsulation, Through-hole
Hex Inverter, Single I/p, 22Ns, Dip-14
Logic IC Operating temperature: 0...+70 °C Series: SN74LS04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
IC, HEX INVERTER, 74LSO4, 14DIP; Logic Family / Base Number: 74LS04; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 4.75V; Supply V; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS04N
  • SN74LS04 N
  • SN74LS04N ..
  • SN74LS04N.
  • SN74LS04N..