Texas Instruments SN74LS07N

1 40mA 4.75V~5.25V 6 DIP-14 Buffer/Driver/Transceiver ROHS
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS07N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

TME

Newark

Burklin Elektronik

Inventory History

3 month trend:
-8.48%

CAD Models

Download Texas Instruments SN74LS07N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS07N.

Related Parts

Texas InstrumentsSN7407N
1 40mA 4.75V~5.25V 6 PDIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS14NE4
HEX SCHMITT TRIGGER INVERTER; TTL; PDIP - N; 7 V; 2 V; 0.8 V; 3.40 V (TYP.)
Texas InstrumentsSN74HCT14NE4
IC INVERT SCHMITT 6CH 1-IN 14DIP / Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Magazine
Lead Free Inverter Through Hole Inverting Inverter Inverter IC 50pF -40C~85C 2V - 24mA
74HC04 R-PDIP-T14 TC74HC Tube logic gate circuit 13ns @ 6V 50pF 4.45mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74LS07N provided by its distributors.

1 40mA 4.75V~5.25V 6 DIP-14 Buffer/Driver/Transceiver ROHS
Buffer/Driver; TTL; 14-Lead PDIP; 5 V (Typ.); 45 mA (Max.); 2 V (Min.)
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-PDIP 0 to 70
Ic, Buffer/Driver/Receiver; |Texas Instruments SN74LS07N
Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Texas Instruments Buffers and Line Drivers, PDIPencapsulation, 14Pin, 6bit
Logic IC Operating temperature: 0...+70 °C Series: SN74LS07 Function: Hex / Buffer / Driver / Non-Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
IC, BUFFER/DRIVER/RECEIVER; Logic Family / Base Number: 74LS07; Logic Device Type: Buffer, Non Inverting; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS07N .
  • SN74LS07N..