Texas Instruments SN7407N

1 40mA 4.75V~5.25V 6 PDIP-14 Buffer/Driver/Transceiver ROHS
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7407N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-26.65%

CAD Models

Download Texas Instruments SN7407N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.925
$ 0.925
Stock
330,241
321,953
321,953
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Propagation Delay
26 ns
26 ns
26 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7407N.

Related Parts

Texas InstrumentsSN74LS07N
1 40mA 4.75V~5.25V 6 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS14NE4
HEX SCHMITT TRIGGER INVERTER; TTL; PDIP - N; 7 V; 2 V; 0.8 V; 3.40 V (TYP.)
Texas InstrumentsSN74LS04NE4
BIPOLAR LOGIC; INVERTER; PDIP - N; 7 V; 0.1 MA; 2 V; 0.8 V; 3.4 V (TYP.)
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Magazine
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN7407N provided by its distributors.

1 40mA 4.75V~5.25V 6 PDIP-14 Buffer/Driver/Transceiver ROHS
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP
Texas Instruments Buffer & Line Driver, PDIP-14, 6-Bit
Buffer; TTL; 40 mA (Max.) (Low Level); 2 V (Min.); 0.8 V (Max.); 40 mA (Max.)
Logic IC Operating temperature: 0...+70 °C Series: SN7407 Function: Hex / Buffer / Driver / Non-Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: TTL
IC, 74TTL, 7407, DIP14, 5V; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: TTL07; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: TTL; Logic IC Base Number: 7407; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: HEX Buffer; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 7407; Device Marking: 7407; IC Temperature Range: Commercial; Logic Function Number: 7407; Logic IC Base Number: 7407; Logic IC Function: Hex Buffer / Line Driver; No. of Gates: 6; No. of Inputs: 1; Operating Temperature Range: 0°C to +70°C; Supply Voltage: 5V; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7407 N
  • SN7407N .
  • SN7407N ..
  • SN7407N.