NTE Electronics NTE5344

Diode, Bridge Rectifier, Vr 1000V, If 40A, Config Single Phase, Vf 1.2V, Tj +175DEGC
$ 11.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5344.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTTH9012TV2
STMICROELECTRONICS STTH9012TV2 Diode Module, 1.2 kV, 45 A, 1.2 V, Dual Isolated, STTH9 Series
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC3502
GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W

Descriptions

Descriptions of NTE Electronics NTE5344 provided by its distributors.

DIODE, BRIDGE RECTIFIER, VR 1000V, IF 40A, CONFIG SINGLE PHASE, VF 1.2V, TJ +175DEGC
Bridge Rectifier-Full Wave Single Phase 1000V 40Amp
NTE Electronics
replacement Diodes/Rectifiers BRIDGE 1000V 40A
Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon
Rectifier Bridge Diode Single 1KV 40A 4-Pin
BRIDGE RECTIFIER, SINGLE PHASE, 40A, 1KV; BRIDGE RECTIFIER, SINGLE PHASE, 40A, 1KV THOUGH HOLE; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):40A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.2V; No. of Pins:4Pins

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE5344.