Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH9012TV2

STMICROELECTRONICS STTH9012TV2 Diode Module, 1.2 kV, 45 A, 1.2 V, Dual Isolated, STTH9 Series
$ 19.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH9012TV2.

Future Electronics

Datasheet8 pages20 years ago

TME

DigiKey

Inventory History

3 month trend:
-21.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH10002TV2
STMicroelectronics Rectifier Diode, 50A 200V Panel Mount ISOTOP 4-Pin
STMicroelectronicsSTTH10002TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon
STMicroelectronicsSTTH60L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 40A ISOTOP
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
1KV 400A 5μA 35A quad DIP-4 Through hole mounting 28.6mm*28.6mm*7.6mm

Descriptions

Descriptions of STMicroelectronics STTH9012TV2 provided by its distributors.

STMICROELECTRONICS STTH9012TV2 Diode Module, 1.2 kV, 45 A, 1.2 V, Dual Isolated, STTH9 Series
Rectifier Diode, 1 Phase, 2 Element, 45A, 1200V V(RRM), Silicon
STTH9012TV2 DUAL SWITCHING DIODE, ISOLATED, 45A 1200V, 4-PIN ISOTOP
Ultrafast recovery - 1200 V diode
Diode, Ultrafast, 2X45A, 1200V; |Stmicroelectronics STTH9012TV2
Fast Recovery/Super Fast Recovery Diode Switch Diode
Ultrafast Rectifier, 1200V, 90A, ISOTOP, RoHS, Tube
STMicroelectronics SCT
STMicroelectronics Isolated switching diodes, Iout=45A, panel mount, Vrev=1200V, ISOTOPencapsulation
DIODE MODULE GP 1200V 45A ISOTOP
STMicroelectronics STTH9012TV2 开关二极管
RS APAC
DIODE, ULTRAFAST, 2X45A, 1200V; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 45A; Forward Voltage VF Max: 1.2V; Diode Module Configuration: Dual Isolated; Product Range: STTH9 Series; SVHC: No SVHC (17-D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics