NTE Electronics NTE5340

Diode, Bridge Rectifier, Vr 200V, If 40A, Config Single Phase, Vf 1.2V, Tj +175DEGC
$ 8.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5340.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC3502
GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
onsemiGBPC3504W
400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS

Descriptions

Descriptions of NTE Electronics NTE5340 provided by its distributors.

DIODE, BRIDGE RECTIFIER, VR 200V, IF 40A, CONFIG SINGLE PHASE, VF 1.2V, TJ +175DEGC
Bridge Rectifier-Full Wave Single Phase 200V 40Amp
NTE Electronics
replacement Diodes/Rectifiers BR RECT 200V 40A
Bridge Rectifier Diode, 1 Phase, 40A, 200V V(RRM), Silicon
Rectifier Bridge Diode Single 200V 40A 4-Pin
BRIDGE RECTIFIER, SINGLE PHASE, 40A 200V; BRIDGE RECTIFIER, SINGLE PHASE, 40A 200V THOUGH HOLE; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):40A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.2V; Product Range:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE5340.