NTE Electronics NTE53000

Bridge Rectifier - Full Wave Single Phase 200VRM 10A | Nte Electronics Inc. NTE53000
$ 1.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE53000.

IHS

Datasheet2 pages20 years ago

Master Electronics

Inventory History

3 month trend:
-4.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Diodes Inc.1N5401G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of NTE Electronics NTE53000 provided by its distributors.

BRIDGE RECTIFIER - FULL WAVE SINGLE PHASE 200VRM 10A | NTE Electronics Inc. NTE53000
Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon
Rectifier Bridge Diode Single 200V 10A 4-Pin
RECTIFIER, SINGLE PHASE, 200V, AXIAL LEA; RECTIFIER, SINGLE PHASE, 200V, AXIAL LEADED; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):-; Bridge Rectifier Case Style:Through Hole; Forward Voltage VF Max:1.1V; No. of Pins:4Pins

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F