Diodes Inc. 1N5401G-T

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5401G-T.

IHS

Datasheet5 pages8 years ago
Datasheet3 pages14 years ago

Diodes Inc SCT

Arrow Electronics

Components Direct

DigiKey

Inventory History

3 month trend:
-2.44%

CAD Models

Download Diodes Inc. 1N5401G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.16
Stock
217,435
33,344
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
Axial
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
100 V
-
Average Rectified Current
3 A
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
2 µs
150 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 200MA, PKG DO-35,VF 1V, TRR 4NS, CJ 4PF, CS 4A
onsemiDSA26G
Rectifier Diode, 1 Phase, 1 Element, 2.6A, 600V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. 1N5401G-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier, 100V, 3A, Do-201Ad Rohs Compliant: Yes |Diodes Inc. 1N5401G-T
Standard Recovery Diode, 100 V, 3 A, Single, 1.1 V, 2000 ns, 125 A
Diode Switching 100V 3A 2-Pin DO-201AD T/R
100V 125A 2¦Ìs 5¦ÌA 3A DO-201AD 9.5mm*5.3mm*5.3mm
3A GLASS PASSIVATED RECTIFIER, 100V
Diodes Inc SCT
DIODE GEN PURP 100V 3A DO201AD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated