NTE Electronics NTE524V25

MOV 250V RMS Dia=23mm 129 Jouls Itm=6500A Clamping Voltage=630V
$ 2.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE524V25.

IHS

Datasheet3 pages11 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERZV10D431
V Series 350 VDC 275 V RMS 430 V 3.5 kA Through Hole Transient/Surge Absorber
PanasonicERZV07D471
ZNR SERIES METAL OXIDE VARISTOR 100PF 10A, CLAMPING 775V, VARISTOR 470V
PanasonicERZV10D471
TVS Varistor, 300 V, 385 V, ZNR V, 775 V, Disc 10mm, Zinc Oxide Non-Linear Resistor (ZNR)
TVS Varistor, 275 V, 350 V, SuperioR-MP, 710 V, Disc 20mm, Metal Oxide Varistor (MOV)
AdvanceD-MP S14 B722 Series 14 mm 470 V 6000 A Through Hole MOV Varistor
LittelfuseV275LA4P
VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL

Descriptions

Descriptions of NTE Electronics NTE524V25 provided by its distributors.

MOV 250V RMS Dia=23mm 129 Jouls Itm=6500A Clamping Voltage=630V
NTE Electronics
replacement Voltage Protection Devices MOV 250VRMS 630CLAMP
Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial
390V 6.5KA 320V 250V 129J 7.4mm*31mm
Varistor, 129J, Through Hole Mount
METAL OXIDE VARISTOR, 320V, 630V, 23MM D; METAL OXIDE VARISTOR, 320V, 630V, 23MM DISC; Peak Surge Current @ 8/20µS:6.5kA; Clamping Voltage Vc Max:630V; Peak Energy (10/1000uS):129J; Voltage Rating VDC:320V; Voltage Rating VAC:250V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F