TDK B72220P3271K101

TVS Varistor, 275 V, 350 V, SuperioR-MP, 710 V, Disc 20mm, Metal Oxide Varistor (MOV)
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220P3271K101.

Future Electronics

Datasheet24 pages8 years ago
Datasheet36 pages18 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

775V 1W 305J 1050pF@1kHz 385V 300V 470V 12000A Radial Leaded Varistors ROHS
B722 Series 420 V 320 Vrms 840 V Clamp 12 kA 1000 pF SuperioR-MP Leaded Varistor
B722 Series 385 V 300 Vrms 775 V Clamp 12 kA 1050 pF SuperioR-MP Leaded Varistor
LittelfuseTMOV20RP275E
VARISTOR, CIRCUIT PROTECT, 275VAC, 710V, 100A, METAL OXIDE, 900PF, RADIAL, ROHS
LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
LittelfuseV20E275PL1B7
UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 10000A, disc 20mm, RoHS

Descriptions

Descriptions of TDK B72220P3271K101 provided by its distributors.

TVS Varistor, 275 V, 350 V, SuperioR-MP, 710 V, Disc 20mm, Metal Oxide Varistor (MOV)
B722 Series 430 V 12000 A Through Hole 22.5 mm Disc Metal Oxide Varistor
Metal 2 Radial Through Hole VARISTOR TVS Varistor 710V 100A 22.5mm 1W
Leaded Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20μs,1time)=12000A
Epcos B72220P3271K101 275V 280J 20mm Metal Oxide Leaded Varistor
Var MOV 275VAC/350VDC 12000A 430V Radial Bulk
430V 12KA 1 387V 473V 350V 275V 280J 1.15nF@1kHz 25mm*27mm
Varistor, 350V, 280J, Through Hole Mount
Varistor, 20Mm, 275V; Voltage Rating Vac:275V; Voltage Rating V Dc:350V; Product Range:Superior-Mp Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 20Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |EPCOS (TDK) B72220P3271K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-P3271-K101
  • S20K275E3K1